KGM31BCG2A561KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.40202
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95053
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49725
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.42165
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.775
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.757
Unit Price: kr.4.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.15786
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.80943
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.805
Unit Price: kr.2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.53106
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35506
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30451
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51458
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A561KT

DigiKey Part Number
478-KGM31BCG2A561KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A561KT
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A561KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69626kr.2,785.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.69626
Unit Price with VAT:kr.0.87033