
KGM31BCG2A331KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A331KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A331KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A331KT |
Description | CAP CER 330PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A331KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71260 | kr.35.63 |
| 100 | kr.0.62830 | kr.62.83 |
| 500 | kr.0.48742 | kr.243.71 |
| 1.000 | kr.0.44386 | kr.443.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37869 | kr.1,514.76 |
| 8.000 | kr.0.35450 | kr.2,836.00 |
| 12.000 | kr.0.34239 | kr.4,108.68 |
| 20.000 | kr.0.32897 | kr.6,579.40 |
| 28.000 | kr.0.32113 | kr.8,991.64 |
| 40.000 | kr.0.31358 | kr.12,543.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

