
| KGM31BCG2A271JT | |
|---|---|
| DigiKey Part Number | 478-KGM31BCG2A271JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A271JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A271JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM31BCG2A271JT | 
| Description | CAP CER 270PF 100V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31BCG2A271JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.96000 | kr.9.60 | 
| 50 | kr.0.69120 | kr.34.56 | 
| 100 | kr.0.60990 | kr.60.99 | 
| 500 | kr.0.47308 | kr.236.54 | 
| 1.000 | kr.0.43085 | kr.430.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.37493 | kr.1,499.72 | 
| 8.000 | kr.0.35098 | kr.2,807.84 | 
| 12.000 | kr.0.33899 | kr.4,067.88 | 
| 20.000 | kr.0.32570 | kr.6,514.00 | 
| 28.000 | kr.0.31793 | kr.8,902.04 | 
| 40.000 | kr.0.31046 | kr.12,418.40 | 
| 48.000 | kr.0.30692 | kr.14,732.16 | 
| 96.000 | kr.0.29500 | kr.28,320.00 | 
| 100.000 | kr.0.29437 | kr.29,437.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark