Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM31BCG2A220KM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A220KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A220KM |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A220KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061A220K4T2A | KYOCERA AVX | 3.978 | 478-KAM31BCG2A220KTCT-ND | kr.1.90000 | Parametric Equivalent |
| 12061A220KAT7A | KYOCERA AVX | 0 | 478-12061A220KAT7A-ND | kr.0.35743 | Parametric Equivalent |
| KGM31BCG2A220KT | KYOCERA AVX | 826 | 478-KGM31BCG2A220KTCT-ND | kr.1.71000 | Parametric Equivalent |
| C1206C220K1GACTU | KEMET | 13.949 | 399-C1206C220K1GACTUCT-ND | kr.2.41000 | Direct |
| VJ1206A220KXBCW1BC | Vishay Vitramon | 0 | VJ1206A220KXBCW1BC-ND | kr.0.44868 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.33629 | kr.5,044.35 |
| Unit Price without VAT: | kr.0.33629 |
|---|---|
| Unit Price with VAT: | kr.0.42036 |




