
KGM31BCG2A220JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A220JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A220JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A220JT |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A220JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60100 | kr.60.10 |
| 500 | kr.0.46522 | kr.232.61 |
| 1.000 | kr.0.42326 | kr.423.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36043 | kr.1,441.72 |
| 8.000 | kr.0.33711 | kr.2,696.88 |
| 12.000 | kr.0.32543 | kr.3,905.16 |
| 20.000 | kr.0.31249 | kr.6,249.80 |
| 28.000 | kr.0.30493 | kr.8,538.04 |
| 40.000 | kr.0.29765 | kr.11,906.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

