Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2A1R8CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A1R8CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A1R8CT |
Description | CAP CER 1.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A1R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A1R8BT | KYOCERA AVX | 0 | 478-KGM31BCG2A1R8BTTR-ND | kr.1.15699 | Upgrade |
| KGM31BCG2H1R8CT | KYOCERA AVX | 0 | 478-KGM31BCG2H1R8CTTR-ND | kr.1.47066 | Upgrade |
| 1206J1001P80CCT | Knowles Syfer | 0 | 1206J1001P80CCT-ND | kr.2.49347 | Direct |
| C1206C189C1GACTU | KEMET | 0 | 399-C1206C189C1GACTUTR-ND | kr.0.99036 | Direct |
| VJ1206A1R8CXBCW1BC | Vishay Vitramon | 0 | VJ1206A1R8CXBCW1BC-ND | kr.0.58789 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66446 | kr.2,657.84 |
| Unit Price without VAT: | kr.0.66446 |
|---|---|
| Unit Price with VAT: | kr.0.83058 |





