1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A1R0CT

DigiKey Part Number
478-KGM31BCG2A1R0CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A1R0CT-ND - Cut Tape (CT)
478-KGM31BCG2A1R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A1R0CT
Description
CAP CER 1PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A1R0CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47700kr.14.77
50kr.1.08800kr.54.40
100kr.0.96880kr.96.88
500kr.0.76802kr.384.01
1.000kr.0.70615kr.706.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61344kr.2,453.76
8.000kr.0.57901kr.4,632.08
12.000kr.0.56176kr.6,741.12
20.000kr.0.54264kr.10,852.80
28.000kr.0.53147kr.14,881.16
40.000kr.0.52072kr.20,828.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750