Parametric Equivalent
Direct
Direct
Direct

KGM31BCG2A121GM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A121GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A121GM |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A121GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A121GT | KYOCERA AVX | 0 | 478-KGM31BCG2A121GTTR-ND | kr.1.51230 | Parametric Equivalent |
| C1206C121G1GACTU | KEMET | 0 | 399-C1206C121G1GACTUTR-ND | kr.1.86379 | Direct |
| VJ1206A121GXBCW1BC | Vishay Vitramon | 0 | VJ1206A121GXBCW1BC-ND | kr.2.01095 | Direct |
| VJ1206A121GXBPW1BC | Vishay Vitramon | 0 | VJ1206A121GXBPW1BC-ND | kr.1.87170 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.39704 | kr.20,955.60 |
| Unit Price without VAT: | kr.1.39704 |
|---|---|
| Unit Price with VAT: | kr.1.74630 |




