
KGM31BCG2A102GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A102GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A102GTCT-ND - Cut Tape (CT) 478-KGM31BCG2A102GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A102GT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A102GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.84200 | kr.28.42 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.1.96290 | kr.196.29 |
| 500 | kr.1.61472 | kr.807.36 |
| 1.000 | kr.1.50714 | kr.1,507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37264 | kr.5,490.56 |
| 8.000 | kr.1.31145 | kr.10,491.60 |
| 12.000 | kr.1.28080 | kr.15,369.60 |
| 20.000 | kr.1.24681 | kr.24,936.20 |
| 28.000 | kr.1.22694 | kr.34,354.32 |
| 40.000 | kr.1.20782 | kr.48,312.80 |
| 48.000 | kr.1.19876 | kr.57,540.48 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

