
KGM31BCG2A102FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A102FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A102FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A102FT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A102FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.64300 | kr.26.43 |
| 50 | kr.2.01340 | kr.100.67 |
| 100 | kr.1.81890 | kr.181.89 |
| 500 | kr.1.49082 | kr.745.41 |
| 1.000 | kr.1.38938 | kr.1,389.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26202 | kr.5,048.08 |
| 8.000 | kr.1.16278 | kr.9,302.24 |
| 12.000 | kr.1.15201 | kr.13,824.12 |
| 20.000 | kr.1.14347 | kr.22,869.40 |
| 28.000 | kr.1.12475 | kr.31,493.00 |
| 40.000 | kr.1.10674 | kr.44,269.60 |
| 48.000 | kr.1.09821 | kr.52,714.08 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

