1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H681JT

DigiKey Part Number
478-KGM31BCG1H681JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H681JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H681JT
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H681JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.29900kr.12.99
50kr.0.95100kr.47.55
100kr.0.84480kr.84.48
500kr.0.66624kr.333.12
1.000kr.0.61120kr.611.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53923kr.2,156.92
8.000kr.0.50547kr.4,043.76
12.000kr.0.49231kr.5,907.72
20.000kr.0.47496kr.9,499.20
28.000kr.0.46481kr.13,014.68
40.000kr.0.45505kr.18,202.00
48.000kr.0.45043kr.21,620.64
96.000kr.0.44636kr.42,850.56
100.000kr.0.43403kr.43,403.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500