Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H5R6DT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H5R6DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H5R6DT |
Description | CAP CER 5.6PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H5R6DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H5R6BT | KYOCERA AVX | 0 | 478-KGM31BCG1H5R6BTTR-ND | kr.2.00182 | Upgrade |
| KGM31BCG2A5R6BT | KYOCERA AVX | 0 | 478-KGM31BCG2A5R6BTTR-ND | kr.1.15699 | Upgrade |
| KGM31BCG2A5R6CT | KYOCERA AVX | 2.825 | 478-KGM31BCG2A5R6CT-ND | kr.1.90000 | Upgrade |
| KGM31BCG2H5R6CT | KYOCERA AVX | 1.581 | 478-KGM31BCG2H5R6CT-ND | kr.5.14000 | Upgrade |
| 1206J0505P60DCT | Knowles Syfer | 0 | 1206J0505P60DCT-ND | kr.2.70538 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41426 | kr.1,657.04 |
| Unit Price without VAT: | kr.0.41426 |
|---|---|
| Unit Price with VAT: | kr.0.51783 |






