
KGM31BCG1H471FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H471FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H471FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H471FT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H471FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.3.13600 | kr.31.36 |
50 | kr.2.40640 | kr.120.32 |
100 | kr.2.18240 | kr.218.24 |
500 | kr.1.80428 | kr.902.14 |
1.000 | kr.1.68742 | kr.1,687.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.54237 | kr.6,169.48 |
8.000 | kr.1.47591 | kr.11,807.28 |
12.000 | kr.1.44262 | kr.17,311.44 |
20.000 | kr.1.40571 | kr.28,114.20 |
28.000 | kr.1.38413 | kr.38,755.64 |
40.000 | kr.1.36337 | kr.54,534.80 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |