
KGM31BCG1H3R9CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H3R9CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H3R9CT-ND - Cut Tape (CT) 478-KGM31BCG1H3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H3R9CT |
Description | CAP CER 3.9PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H3R9CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H3R9CT | KYOCERA AVX | 2.279 | 478-KGM31BCG2H3R9CT-ND | kr.5.52000 | Upgrade |
| C1206C399C5GACTU | KEMET | 11.300 | 399-C1206C399C5GACTUCT-ND | kr.3.36000 | Direct |
| CC1206CRNPO9BN3R9 | YAGEO | 6.818 | 311-1217-1-ND | kr.1.46000 | Direct |
| C1206C399C1GACTU | KEMET | 4.494 | 399-C1206C399C1GACTUCT-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73300 | kr.36.65 |
| 100 | kr.0.64730 | kr.64.73 |
| 500 | kr.0.50288 | kr.251.44 |
| 1.000 | kr.0.45832 | kr.458.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39153 | kr.1,566.12 |
| 8.000 | kr.0.36674 | kr.2,933.92 |
| 12.000 | kr.0.35433 | kr.4,251.96 |
| 20.000 | kr.0.34057 | kr.6,811.40 |
| 28.000 | kr.0.33253 | kr.9,310.84 |
| 40.000 | kr.0.32480 | kr.12,992.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

