
KC3225K32.7680C10E00 | |
|---|---|
DigiKey Part Number | 478-KC3225K32.7680C10E00TR-ND - Tape & Reel (TR) 478-KC3225K32.7680C10E00CT-ND - Cut Tape (CT) 478-KC3225K32.7680C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K32.7680C10E00 |
Description | XTAL OSC XO 32.7680MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.99300 | kr.69.93 |
| 25 | kr.6.61640 | kr.165.41 |
| 50 | kr.6.34260 | kr.317.13 |
| 100 | kr.6.07940 | kr.607.94 |
| 250 | kr.5.74936 | kr.1,437.34 |
| 500 | kr.5.51162 | kr.2,755.81 |
| 1.000 | kr.5.28382 | kr.5,283.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.06550 | kr.10,131.00 |
| 4.000 | kr.4.85638 | kr.19,425.52 |
| 6.000 | kr.4.73814 | kr.28,428.84 |
| 10.000 | kr.4.59336 | kr.45,933.60 |
| 14.000 | kr.4.50048 | kr.63,006.72 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

