
| KGM31BCG1H271FT | |
|---|---|
| DigiKey Part Number | 478-KGM31BCG1H271FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H271FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H271FTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM31BCG1H271FT | 
| Description | CAP CER 270PF 50V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31BCG1H271FT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.13600 | kr.31.36 | 
| 50 | kr.2.40640 | kr.120.32 | 
| 100 | kr.2.18240 | kr.218.24 | 
| 500 | kr.1.80428 | kr.902.14 | 
| 1.000 | kr.1.68742 | kr.1,687.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.95053 | kr.7,802.12 | 
| 8.000 | kr.1.87211 | kr.14,976.88 | 
| 12.000 | kr.1.83283 | kr.21,993.96 | 
| 20.000 | kr.1.78929 | kr.35,785.80 | 
| 28.000 | kr.1.76382 | kr.49,386.96 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark