
KGM31BCG1H270GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H270GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H270GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H270GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H270GT |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H270GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C270F5GACTU | KEMET | 2.704 | 399-C1206C270F5GACTUCT-ND | kr.9.26000 | Upgrade |
| C1206C270G1GACTU | KEMET | 7.986 | 399-C1206C270G1GACTUCT-ND | kr.6.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.90020 | kr.45.01 |
| 100 | kr.0.79880 | kr.79.88 |
| 500 | kr.0.62702 | kr.313.51 |
| 1.000 | kr.0.57415 | kr.574.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49487 | kr.1,979.48 |
| 8.000 | kr.0.46541 | kr.3,723.28 |
| 12.000 | kr.0.45067 | kr.5,408.04 |
| 20.000 | kr.0.43433 | kr.8,686.60 |
| 28.000 | kr.0.42478 | kr.11,893.84 |
| 40.000 | kr.0.41558 | kr.16,623.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

