
KGM31BCG1H222GT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H222GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H222GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222GT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.24500 | kr.32.45 |
50 | kr.2.49720 | kr.124.86 |
100 | kr.2.26620 | kr.226.62 |
500 | kr.1.87724 | kr.938.62 |
1.000 | kr.1.75693 | kr.1,756.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.60794 | kr.6,431.76 |
8.000 | kr.1.53950 | kr.12,316.00 |
12.000 | kr.1.50521 | kr.18,062.52 |
20.000 | kr.1.46720 | kr.29,344.00 |
28.000 | kr.1.44497 | kr.40,459.16 |
40.000 | kr.1.42359 | kr.56,943.60 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |