Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H180GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H180GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H180GT |
Description | CAP CER 18PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H180GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H180FT | KYOCERA AVX | 0 | 478-KGM31BCG1H180FTTR-ND | kr.1.55787 | Upgrade |
| KGM31BCG2A180FT | KYOCERA AVX | 3.734 | 478-KGM31BCG2A180FTCT-ND | kr.3.61000 | Upgrade |
| KGM31BCG2A180GT | KYOCERA AVX | 0 | 478-KGM31BCG2A180GTTR-ND | kr.1.51230 | Upgrade |
| KGM31BCG2D180FT | KYOCERA AVX | 0 | 478-KGM31BCG2D180FTTR-ND | kr.1.80021 | Upgrade |
| KGM31BCG2D180GT | KYOCERA AVX | 0 | 478-KGM31BCG2D180GTTR-ND | kr.1.02023 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49136 | kr.5,965.44 |
| Unit Price without VAT: | kr.1.49136 |
|---|---|
| Unit Price with VAT: | kr.1.86420 |





