1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H102GT

DigiKey Part Number
478-KGM31BCG1H102GTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H102GTCT-ND - Cut Tape (CT)
478-KGM31BCG1H102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H102GT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H102GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.80300kr.28.03
50kr.2.14280kr.107.14
100kr.1.93860kr.193.86
500kr.1.59360kr.796.80
1.000kr.1.48704kr.1,487.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.35371kr.5,414.84
8.000kr.1.29310kr.10,344.80
12.000kr.1.26274kr.15,152.88
20.000kr.1.22910kr.24,582.00
28.000kr.1.20942kr.33,863.76
40.000kr.1.19049kr.47,619.60
48.000kr.1.18152kr.56,712.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000