1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H100JT

DigiKey Part Number
478-KGM31BCG1H100JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H100JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H100JT
Description
CAP CER 10PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97900kr.9.79
50kr.0.70780kr.35.39
100kr.0.62460kr.62.46
500kr.0.48512kr.242.56
1.000kr.0.44205kr.442.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27570kr.1,102.80
8.000kr.0.25664kr.2,053.12
12.000kr.0.24710kr.2,965.20
20.000kr.0.23653kr.4,730.60
28.000kr.0.23035kr.6,449.80
40.000kr.0.22441kr.8,976.40
48.000kr.0.22159kr.10,636.32
96.000kr.0.21211kr.20,362.56
100.000kr.0.21161kr.21,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500