
KGM31BCG1H100GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H100GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H100GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H100GT |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H100GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.80300 | kr.28.03 |
| 50 | kr.2.14280 | kr.107.14 |
| 100 | kr.1.93860 | kr.193.86 |
| 500 | kr.1.59360 | kr.796.80 |
| 1.000 | kr.1.48704 | kr.1,487.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47653 | kr.5,906.12 |
| 8.000 | kr.1.41209 | kr.11,296.72 |
| 12.000 | kr.1.37980 | kr.16,557.60 |
| 20.000 | kr.1.34402 | kr.26,880.40 |
| 28.000 | kr.1.32310 | kr.37,046.80 |
| 40.000 | kr.1.30296 | kr.52,118.40 |
| 48.000 | kr.1.29343 | kr.62,084.64 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

