
KGM31AR72D473KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72D473KUTR-ND - Tape & Reel (TR) 478-KGM31AR72D473KUCT-ND - Cut Tape (CT) 478-KGM31AR72D473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D473KU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D473KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83700 | kr.8.37 |
| 50 | kr.0.60100 | kr.30.05 |
| 100 | kr.0.52810 | kr.52.81 |
| 500 | kr.0.40588 | kr.202.94 |
| 1.000 | kr.0.36816 | kr.368.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33723 | kr.674.46 |
| 4.000 | kr.0.31177 | kr.1,247.08 |
| 6.000 | kr.0.29902 | kr.1,794.12 |
| 10.000 | kr.0.28491 | kr.2,849.10 |
| 14.000 | kr.0.27666 | kr.3,873.24 |
| 20.000 | kr.0.26872 | kr.5,374.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

