Upgrade
Upgrade
Upgrade
Upgrade

KGM31AR72D333JU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72D333JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D333JU |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D333JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500333JXT | Knowles Syfer | 0 | 1206J2500333JXT-ND | kr.1.91831 | Upgrade |
| 1206J5000333JXT | Knowles Syfer | 0 | 1206J5000333JXT-ND | kr.1.91831 | Upgrade |
| 1206J6300333JXT | Knowles Syfer | 0 | 1206J6300333JXT-ND | kr.1.91831 | Upgrade |
| C1206C333JARACTU | KEMET | 0 | 399-C1206C333JARACTUTR-ND | kr.1.50891 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71585 | kr.1,431.70 |
| Unit Price without VAT: | kr.0.71585 |
|---|---|
| Unit Price with VAT: | kr.0.89481 |



