
KGM21NR72A681KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A681KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A681KTCT-ND - Cut Tape (CT) 478-KGM21NR72A681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A681KT |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A681KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37920 | kr.18.96 |
| 100 | kr.0.33030 | kr.33.03 |
| 500 | kr.0.24752 | kr.123.76 |
| 1.000 | kr.0.22209 | kr.222.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18407 | kr.736.28 |
| 8.000 | kr.0.16998 | kr.1,359.84 |
| 12.000 | kr.0.16292 | kr.1,955.04 |
| 20.000 | kr.0.15511 | kr.3,102.20 |
| 28.000 | kr.0.15055 | kr.4,215.40 |
| 40.000 | kr.0.14616 | kr.5,846.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

