470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A471JT

DigiKey Part Number
478-KGM21NR72A471JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A471JTCT-ND - Cut Tape (CT)
478-KGM21NR72A471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A471JT
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A471FTKYOCERA AVX16.459478-KGM21BCG2A471FTCT-NDkr.2.98000Upgrade
KGM21BCG2A471GTKYOCERA AVX4.000478-KGM21BCG2A471GTCT-NDkr.1.33000Upgrade
KGM21NR72D471JTKYOCERA AVX11.003478-KGM21NR72D471JTCT-NDkr.2.03000Upgrade
C0805C471J1RACTUKEMET1.875399-C0805C471J1RACTUCT-NDkr.2.54000Direct
0805J1000471JCTKnowles Syfer2.9001608-0805J1000471JCT-NDkr.4.95000Upgrade
In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46384kr.231.92
1.000kr.0.42205kr.422.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37441kr.1,497.64
8.000kr.0.35042kr.2,803.36
12.000kr.0.33841kr.4,060.92
20.000kr.0.32510kr.6,502.00
28.000kr.0.31732kr.8,884.96
40.000kr.0.30984kr.12,393.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250