
KGM21NR72A221JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A221JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A221JTCT-ND - Cut Tape (CT) 478-KGM21NR72A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A221JT |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.91500 | kr.9.15 |
50 | kr.0.66040 | kr.33.02 |
100 | kr.0.58180 | kr.58.18 |
500 | kr.0.45030 | kr.225.15 |
1.000 | kr.0.40966 | kr.409.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.41397 | kr.1,655.88 |
8.000 | kr.0.38821 | kr.3,105.68 |
12.000 | kr.0.37531 | kr.4,503.72 |
20.000 | kr.0.36102 | kr.7,220.40 |
28.000 | kr.0.35266 | kr.9,874.48 |
40.000 | kr.0.34462 | kr.13,784.80 |
48.000 | kr.0.34081 | kr.16,358.88 |
96.000 | kr.0.32799 | kr.31,487.04 |
100.000 | kr.0.32731 | kr.32,731.00 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |