
KGM21NR71H683KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H683KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H683KTCT-ND - Cut Tape (CT) 478-KGM21NR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H683KT |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H683KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.29420 | kr.29.42 |
| 500 | kr.0.21912 | kr.109.56 |
| 1.000 | kr.0.19603 | kr.196.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16162 | kr.646.48 |
| 8.000 | kr.0.14886 | kr.1,190.88 |
| 12.000 | kr.0.14247 | kr.1,709.64 |
| 20.000 | kr.0.13540 | kr.2,708.00 |
| 28.000 | kr.0.13127 | kr.3,675.56 |
| 40.000 | kr.0.12729 | kr.5,091.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

