6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H682KT

DigiKey Part Number
478-KGM21NR71H682KTTR-ND - Tape & Reel (TR)
478-KGM21NR71H682KTCT-ND - Cut Tape (CT)
478-KGM21NR71H682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H682KT
Description
CAP CER 6800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H682KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29420kr.14.71
100kr.0.25420kr.25.42
500kr.0.18804kr.94.02
1.000kr.0.16776kr.167.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13736kr.549.44
8.000kr.0.12610kr.1,008.80
12.000kr.0.12046kr.1,445.52
20.000kr.0.11422kr.2,284.40
28.000kr.0.11057kr.3,095.96
40.000kr.0.10706kr.4,282.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000