KGM21NR71H681KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10.440
Unit Price: kr.1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.621
Unit Price: kr.1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63.397
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 785
Unit Price: kr.2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37739
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 16.064
Unit Price: kr.1.33000
Datasheet

Direct


KEMET
In Stock: 23.632
Unit Price: kr.1.71000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.09051
Datasheet

Direct


YAGEO
In Stock: 27.602
Unit Price: kr.0.70000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06270
Datasheet

Direct


Vishay Vitramon
In Stock: 139
Unit Price: kr.1.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60653
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.2.92000
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H681KM

DigiKey Part Number
478-KGM21NR71H681KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71H681KM
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H681KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H681JTKYOCERA AVX10.440478-KGM21NR71H681JTCT-NDkr.1.65000Upgrade
KGM21NR72A681JTKYOCERA AVX6.621478-KGM21NR72A681JTCT-NDkr.1.65000Upgrade
KGM21NR72A681KTKYOCERA AVX63.397478-KGM21NR72A681KTCT-NDkr.0.95000Upgrade
KGM21NR72D681JTKYOCERA AVX785478-KGM21NR72D681JTCT-NDkr.2.22000Upgrade
KGM21NR72D681KMKYOCERA AVX0478-KGM21NR72D681KMTR-NDkr.0.37739Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22123kr.3,318.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.22123
Unit Price with VAT:kr.0.27654