
KGM21NR71H681JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H681JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H681JTCT-ND - Cut Tape (CT) 478-KGM21NR71H681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H681JT |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H681JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.91500 | kr.9.15 |
| 50 | kr.0.66040 | kr.33.02 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.45030 | kr.225.15 |
| 1.000 | kr.0.40966 | kr.409.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35578 | kr.1,423.12 |
| 8.000 | kr.0.33274 | kr.2,661.92 |
| 12.000 | kr.0.32120 | kr.3,854.40 |
| 20.000 | kr.0.30842 | kr.6,168.40 |
| 28.000 | kr.0.30095 | kr.8,426.60 |
| 40.000 | kr.0.29376 | kr.11,750.40 |
| 48.000 | kr.0.29036 | kr.13,937.28 |
| 96.000 | kr.0.27889 | kr.26,773.44 |
| 100.000 | kr.0.27828 | kr.27,828.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

