
KGM21NR71H562KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H562KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H562KTCT-ND - Cut Tape (CT) 478-KGM21NR71H562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H562KT |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H562KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.30093 | kr.300.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25803 | kr.1,032.12 |
| 8.000 | kr.0.23990 | kr.1,919.20 |
| 12.000 | kr.0.23082 | kr.2,769.84 |
| 20.000 | kr.0.22077 | kr.4,415.40 |
| 28.000 | kr.0.21489 | kr.6,016.92 |
| 40.000 | kr.0.20923 | kr.8,369.20 |
| 48.000 | kr.0.20655 | kr.9,914.40 |
| 96.000 | kr.0.19753 | kr.18,962.88 |
| 100.000 | kr.0.19705 | kr.19,705.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

