
KGM21NR71H472KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H472KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H472KTCT-ND - Cut Tape (CT) 478-KGM21NR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472KT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24470 | kr.24.47 |
| 500 | kr.0.18056 | kr.90.28 |
| 1.000 | kr.0.16085 | kr.160.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13148 | kr.525.92 |
| 8.000 | kr.0.12059 | kr.964.72 |
| 12.000 | kr.0.11514 | kr.1,381.68 |
| 20.000 | kr.0.10910 | kr.2,182.00 |
| 28.000 | kr.0.10557 | kr.2,955.96 |
| 40.000 | kr.0.10219 | kr.4,087.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

