
KGM21NR71H471KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H471KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H471KTCT-ND - Cut Tape (CT) 478-KGM21NR71H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H471KT |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H471KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32840 | kr.16.42 |
| 100 | kr.0.28470 | kr.28.47 |
| 500 | kr.0.21176 | kr.105.88 |
| 1.000 | kr.0.18938 | kr.189.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15587 | kr.623.48 |
| 8.000 | kr.0.14347 | kr.1,147.76 |
| 12.000 | kr.0.13725 | kr.1,647.00 |
| 20.000 | kr.0.13037 | kr.2,607.40 |
| 28.000 | kr.0.12635 | kr.3,537.80 |
| 40.000 | kr.0.12249 | kr.4,899.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

