0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H393JT

DigiKey Part Number
478-KGM21NR71H393JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H393JTCT-ND - Cut Tape (CT)
478-KGM21NR71H393JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H393JT
Description
CAP CER 0.039UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H393JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47680kr.23.84
100kr.0.41720kr.41.72
500kr.0.31650kr.158.25
1.000kr.0.28555kr.285.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23926kr.957.04
8.000kr.0.22207kr.1,776.56
12.000kr.0.21348kr.2,561.76
20.000kr.0.20395kr.4,079.00
28.000kr.0.19838kr.5,554.64
40.000kr.0.19303kr.7,721.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000