0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H333KT

DigiKey Part Number
478-KGM21NR71H333KTTR-ND - Tape & Reel (TR)
478-KGM21NR71H333KTCT-ND - Cut Tape (CT)
478-KGM21NR71H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H333KT
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H333KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.32900kr.16.45
100kr.0.28540kr.28.54
500kr.0.21260kr.106.30
1.000kr.0.20378kr.203.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15896kr.635.84
8.000kr.0.13706kr.1,096.48
12.000kr.0.12957kr.1,554.84
20.000kr.0.12873kr.2,574.60
28.000kr.0.12155kr.3,403.40
40.000kr.0.12108kr.4,843.20
48.000kr.0.12085kr.5,800.80
96.000kr.0.11788kr.11,316.48
100.000kr.0.11755kr.11,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750