0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H273KT

DigiKey Part Number
478-KGM21NR71H273KTTR-ND - Tape & Reel (TR)
478-KGM21NR71H273KTCT-ND - Cut Tape (CT)
478-KGM21NR71H273KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H273KT
Description
CAP CER 0.027UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H273KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.559
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14447kr.577.88
8.000kr.0.13277kr.1,062.16
12.000kr.0.12690kr.1,522.80
20.000kr.0.12042kr.2,408.40
28.000kr.0.11663kr.3,265.64
40.000kr.0.11298kr.4,519.20
48.000kr.0.11126kr.5,340.48
96.000kr.0.10544kr.10,122.24
100.000kr.0.10513kr.10,513.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43200kr.4.32
50kr.0.30060kr.15.03
100kr.0.26060kr.26.06
500kr.0.19324kr.96.62
1.000kr.0.17260kr.172.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29820kr.14.91
100kr.0.25860kr.25.86
500kr.0.19174kr.95.87
1.000kr.0.17126kr.171.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250