0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H153JT

DigiKey Part Number
478-KGM21NR71H153JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H153JTCT-ND - Cut Tape (CT)
478-KGM21NR71H153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H153JT
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H153JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64260kr.32.13
100kr.0.56640kr.56.64
500kr.0.43750kr.218.75
1.000kr.0.39782kr.397.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34509kr.1,380.36
8.000kr.0.32256kr.2,580.48
12.000kr.0.31129kr.3,735.48
20.000kr.0.29879kr.5,975.80
28.000kr.0.29149kr.8,161.72
40.000kr.0.28446kr.11,378.40
48.000kr.0.28113kr.13,494.24
96.000kr.0.26992kr.25,912.32
100.000kr.0.26933kr.26,933.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500