1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H152JT

DigiKey Part Number
478-KGM21NR71H152JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H152JTCT-ND - Cut Tape (CT)
478-KGM21NR71H152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H152JT
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H152JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H152FTKYOCERA AVX28.739478-KGM21BCG1H152FTCT-NDkr.4.82000Upgrade
KGM21BCG1H152GTKYOCERA AVX125.182478-KGM21BCG1H152GTCT-NDkr.3.04000Upgrade
KGM21NR72A152JTKYOCERA AVX97.620478-KGM21NR72A152JTCT-NDkr.1.27000Upgrade
CC0805JRX7R9BB152YAGEO7.245311-4272-1-NDkr.0.82000Direct
C0805C152F5GACTUKEMET4.120399-C0805C152F5GACTUCT-NDkr.9.95000Upgrade
In-Stock: 3.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46384kr.231.92
1.000kr.0.42205kr.422.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35935kr.1,437.40
8.000kr.0.33608kr.2,688.64
12.000kr.0.32443kr.3,893.16
20.000kr.0.31152kr.6,230.40
28.000kr.0.30397kr.8,511.16
40.000kr.0.29672kr.11,868.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250