
KGM21NR71H104MM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H104MMTR-ND - Tape & Reel (TR) 478-KGM21NR71H104MMCT-ND - Cut Tape (CT) 478-KGM21NR71H104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104MM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 37.981 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C104K1RACTU | KEMET | 391.509 | 399-C0805C104K1RACTUCT-ND | kr.2.03000 | Upgrade |
| C0805C104K5RAC7210 | KEMET | 294.007 | 399-C0805C104K5RAC7210CT-ND | kr.0.82000 | Upgrade |
| C0805C104M1RACTU | KEMET | 7.674 | 399-14551-1-ND | kr.1.90000 | Upgrade |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 6.653.003 | 1276-1003-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.30560 | kr.30.56 |
| 500 | kr.0.22812 | kr.114.06 |
| 1.000 | kr.0.20434 | kr.204.34 |
| 2.500 | kr.0.17927 | kr.448.18 |
| 5.000 | kr.0.16422 | kr.821.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14564 | kr.2,184.60 |
| 30.000 | kr.0.13655 | kr.4,096.50 |
| 45.000 | kr.0.13200 | kr.5,940.00 |
| 75.000 | kr.0.12696 | kr.9,522.00 |
| 105.000 | kr.0.12401 | kr.13,021.05 |
| 150.000 | kr.0.12118 | kr.18,177.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

