0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H104MM

DigiKey Part Number
478-KGM21NR71H104MMTR-ND - Tape & Reel (TR)
478-KGM21NR71H104MMCT-ND - Cut Tape (CT)
478-KGM21NR71H104MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H104MM
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H104MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H104JTKYOCERA AVX114.494478-KGM21NR71H104JTCT-NDkr.0.76000Upgrade
KGM21NR71H104KTKYOCERA AVX512.625478-KGM21NR71H104KTCT-NDkr.0.63000Upgrade
KGM21NR71H104MTKYOCERA AVX38.553478-KGM21NR71H104MTCT-NDkr.0.89000Parametric Equivalent
C0805C104J1RACTUKEMET37.981399-C0805C104J1RACTUCT-NDkr.2.73000Upgrade
C0805C104K1RACTUKEMET391.509399-C0805C104K1RACTUCT-NDkr.2.03000Upgrade
In-Stock: 31.756
Factory Stock: 990.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35120kr.17.56
100kr.0.30560kr.30.56
500kr.0.22812kr.114.06
1.000kr.0.20434kr.204.34
2.500kr.0.17927kr.448.18
5.000kr.0.16422kr.821.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14564kr.2,184.60
30.000kr.0.13655kr.4,096.50
45.000kr.0.13200kr.5,940.00
75.000kr.0.12696kr.9,522.00
105.000kr.0.12401kr.13,021.05
150.000kr.0.12118kr.18,177.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250