0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

KGM21NR71H104JT

DigiKey Part Number
478-KGM21NR71H104JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H104JTCT-ND - Cut Tape (CT)
478-KGM21NR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H104JT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28540kr.14.27
100kr.0.24660kr.24.66
500kr.0.18208kr.91.04
1.000kr.0.16230kr.162.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13271kr.530.84
8.000kr.0.12174kr.973.92
12.000kr.0.11625kr.1,395.00
20.000kr.0.11017kr.2,203.40
28.000kr.0.10662kr.2,985.36
40.000kr.0.10320kr.4,128.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000