10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H103KM

DigiKey Part Number
478-KGM21NR71H103KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H103KMCT-ND - Cut Tape (CT)
478-KGM21NR71H103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H103KM
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H103KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72D103JUKYOCERA AVX10.927478-KGM21AR72D103JUCT-NDkr.2.35000Upgrade
LD051C103KAB2AKYOCERA AVX3.535478-10962-1-NDkr.3.61000Upgrade
KGM21ACG1H103JUKYOCERA AVX8.962478-KGM21ACG1H103JUCT-NDkr.3.11000Similar
KGM21NR71H103KTKYOCERA AVX401.716478-KGM21NR71H103KTCT-NDkr.0.63000Parametric Equivalent
0805B103K500CTWalsin Technology Corporation99.4591292-1563-1-NDkr.0.63000Direct
In-Stock: 474.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.22960kr.11.48
100kr.0.19720kr.19.72
500kr.0.14404kr.72.02
1.000kr.0.12769kr.127.69
2.500kr.0.11052kr.276.30
5.000kr.0.10020kr.501.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08747kr.1,312.05
30.000kr.0.08125kr.2,437.50
45.000kr.0.07813kr.3,515.85
75.000kr.0.07468kr.5,601.00
105.000kr.0.07267kr.7,630.35
150.000kr.0.07073kr.10,609.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750