0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E473KM

DigiKey Part Number
478-KGM21NR71E473KMTR-ND - Tape & Reel (TR)
478-KGM21NR71E473KMCT-ND - Cut Tape (CT)
478-KGM21NR71E473KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E473KM
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E473KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71E473JTKYOCERA AVX71.645478-KGM21NR71E473JTCT-NDkr.1.14000Upgrade
KGM21NR71H473JMKYOCERA AVX34.726478-KGM21NR71H473JMCT-NDkr.1.65000Upgrade
KGM21NR71H473JTKYOCERA AVX16.935478-KGM21NR71H473JTCT-NDkr.1.27000Upgrade
KGM21NR71H473KMKYOCERA AVX9.113478-KGM21NR71H473KMCT-NDkr.0.89000Upgrade
KGM21NR71H473KTKYOCERA AVX5.817478-KGM21NR71H473KTCT-NDkr.0.70000Upgrade
In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.82400kr.8.24
50kr.0.58960kr.29.48
100kr.0.51800kr.51.80
500kr.0.39752kr.198.76
1.000kr.0.36049kr.360.49
2.500kr.0.32141kr.803.52
5.000kr.0.29789kr.1,489.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12962kr.1,944.30
30.000kr.0.12128kr.3,638.40
45.000kr.0.11711kr.5,269.95
75.000kr.0.11248kr.8,436.00
105.000kr.0.10978kr.11,526.90
150.000kr.0.10718kr.16,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500