Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71E392JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E392JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E392JT |
Description | CAP CER 3900PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E392JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1E392FU | KYOCERA AVX | 0 | 478-KGM21ACG1E392FUTR-ND | kr.3.60524 | Upgrade |
| KGM21ACG1E392GU | KYOCERA AVX | 0 | 478-KGM21ACG1E392GUTR-ND | kr.1.64833 | Upgrade |
| KGM21ACG1E392JU | KYOCERA AVX | 6.454 | 478-KGM21ACG1E392JUCT-ND | kr.8.67000 | Upgrade |
| KGM21ACG1H392GU | KYOCERA AVX | 0 | 478-KGM21ACG1H392GUCT-ND | kr.5.93000 | Upgrade |
| KGM21NR71H392JT | KYOCERA AVX | 2.890 | 478-KGM21NR71H392JTCT-ND | kr.2.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35333 | kr.1,413.32 |
| Unit Price without VAT: | kr.0.35333 |
|---|---|
| Unit Price with VAT: | kr.0.44166 |







