
KGM21NR71E332JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E332JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E332JTCT-ND - Cut Tape (CT) 478-KGM21NR71E332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E332JT |
Description | CAP CER 3300PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.91500 | kr.9.15 |
| 50 | kr.0.66040 | kr.33.02 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.45030 | kr.225.15 |
| 1.000 | kr.0.40966 | kr.409.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39503 | kr.1,580.12 |
| 8.000 | kr.0.37014 | kr.2,961.12 |
| 12.000 | kr.0.35768 | kr.4,292.16 |
| 20.000 | kr.0.34387 | kr.6,877.40 |
| 28.000 | kr.0.33580 | kr.9,402.40 |
| 40.000 | kr.0.32803 | kr.13,121.20 |
| 48.000 | kr.0.32435 | kr.15,568.80 |
| 96.000 | kr.0.31196 | kr.29,948.16 |
| 100.000 | kr.0.31131 | kr.31,131.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

