Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21NR71C473JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C473JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C473JM |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C473JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71E473JM | KYOCERA AVX | 0 | 478-KGM21NR71E473JMTR-ND | kr.0.17716 | Upgrade |
| KGM21NR71E473JT | KYOCERA AVX | 71.645 | 478-KGM21NR71E473JTCT-ND | kr.1.14000 | Upgrade |
| KGM21NR71H473JM | KYOCERA AVX | 34.726 | 478-KGM21NR71H473JMCT-ND | kr.1.65000 | Upgrade |
| KGM21NR71H473JT | KYOCERA AVX | 16.935 | 478-KGM21NR71H473JTCT-ND | kr.1.27000 | Upgrade |
| KGM21NR71C473JT | KYOCERA AVX | 3.727 | 478-KGM21NR71C473JTCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35787 | kr.5,368.05 |
| Unit Price without VAT: | kr.0.35787 |
|---|---|
| Unit Price with VAT: | kr.0.44734 |





