0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C392KT

DigiKey Part Number
478-KGM21NR71C392KTTR-ND - Tape & Reel (TR)
478-KGM21NR71C392KTCT-ND - Cut Tape (CT)
478-KGM21NR71C392KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C392KT
Description
CAP CER 3900PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C392KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.72300kr.7.23
50kr.0.51720kr.25.86
100kr.0.45380kr.45.38
500kr.0.34624kr.173.12
1.000kr.0.31328kr.313.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27119kr.1,084.76
8.000kr.0.25233kr.2,018.64
12.000kr.0.24289kr.2,914.68
20.000kr.0.23243kr.4,648.60
28.000kr.0.22631kr.6,336.68
40.000kr.0.22043kr.8,817.20
48.000kr.0.21765kr.10,447.20
96.000kr.0.20827kr.19,993.92
100.000kr.0.20777kr.20,777.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000