
KGM21NR71A104JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71A104JTTR-ND - Tape & Reel (TR) 478-KGM21NR71A104JTCT-ND - Cut Tape (CT) 478-KGM21NR71A104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71A104JT |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71A104JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.75060 | kr.37.53 |
| 100 | kr.0.66320 | kr.66.32 |
| 500 | kr.0.51582 | kr.257.91 |
| 1.000 | kr.0.47030 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40220 | kr.1,608.80 |
| 8.000 | kr.0.37691 | kr.3,015.28 |
| 12.000 | kr.0.36424 | kr.4,370.88 |
| 20.000 | kr.0.35022 | kr.7,004.40 |
| 28.000 | kr.0.34201 | kr.9,576.28 |
| 40.000 | kr.0.33412 | kr.13,364.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

