
KGM21ER71H154KU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71H154KUTR-ND - Tape & Reel (TR) 478-KGM21ER71H154KUCT-ND - Cut Tape (CT) 478-KGM21ER71H154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71H154KU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71H154KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.33400 | kr.16.70 |
| 100 | kr.0.28990 | kr.28.99 |
| 500 | kr.0.23052 | kr.115.26 |
| 1.000 | kr.0.19789 | kr.197.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16775 | kr.335.50 |
| 4.000 | kr.0.15896 | kr.635.84 |
| 6.000 | kr.0.15458 | kr.927.48 |
| 10.000 | kr.0.14653 | kr.1,465.30 |
| 14.000 | kr.0.14149 | kr.1,980.86 |
| 20.000 | kr.0.13663 | kr.2,732.60 |
| 24.000 | kr.0.13434 | kr.3,224.16 |
| 48.000 | kr.0.12660 | kr.6,076.80 |
| 50.000 | kr.0.12619 | kr.6,309.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

